Raspberry Pi is available
through the Premier Farnell
family of companies.


Raspberry Pi Model B

Raspberry Pi Linux Specs

  • SoC Broadcom BCM2835 (CPU, GPU, DSP, and SDRAM)
  • CPU: 700 MHz ARM1176JZF-S core (ARM11 family)
  • GPU: Broadcom VideoCore IV, OpenGL ES 2.0, 1080p30 h.264/MPEG-4 AVC high-profile decoder
  • Memory (SDRAM): 256 Megabytes (MiB)
  • Video outputs: Composite RCA, HDMI
  • Audio outputs: 3.5 mm jack, HDMI
  • Onboard storage: SD, MMC, SDIO card slot
  • 10/100 Ethernet RJ45 onboard network
  • Storage via SD/ MMC/ SDIO card slot
pre order now

This link will add Raspberry Pi direct to your Shopping Basket, please click the Checkout button to complete your pre-order